
AB7630-F | |
|---|---|
DigiKey Part Number | 1976-1012-ND |
Manufacturer | |
Manufacturer Product Number | AB7630-F |
Description | DEVICENET-MODBUS TCP CONVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DeviceNet™, Modbus Gateway |
Datasheet | Datasheet |
EDA/CAD Models | AB7630-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DeviceNet™, Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,60000 € | 1.391,60 € |
| Unit Price without VAT: | 1.391,60000 € |
|---|---|
| Unit Price with VAT: | 1.656,00400 € |

