
AB7626-F | |
|---|---|
DigiKey Part Number | AB7626-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7626-F |
Description | CC-LINK TO CC-LINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CC-Link Gateway Ethernet, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol CC-Link |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, USB |
Part Status Active | Data Rate (Max) 10Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.002,89000 € | 1.002,89 € |
| Unit Price without VAT: | 1.002,89000 € |
|---|---|
| Unit Price with VAT: | 1.193,43910 € |

