
AB7505-F | |
|---|---|
DigiKey Part Number | AB7505-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7505-F |
Description | PROFINET IRT TO MODBUS TCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modbus, PROFINET® Gateway Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus, PROFINET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.015,52000 € | 1.015,52 € |
| Unit Price without VAT: | 1.015,52000 € |
|---|---|
| Unit Price with VAT: | 1.208,46880 € |

