
AB7500-F | |
|---|---|
DigiKey Part Number | AB7500-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7500-F |
Description | PROFINET IRT TO PROFIBUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PROFIBUS®, PROFINET® Gateway Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol PROFIBUS®, PROFINET® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, USB |
Part Status Active | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.374,30000 € | 1.374,30 € |
| Unit Price without VAT: | 1.374,30000 € |
|---|---|
| Unit Price with VAT: | 1.635,41700 € |

