CANopen®, Modbus Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7319-B

DigiKey Part Number
1976-1010-ND
Manufacturer
Manufacturer Product Number
AB7319-B
Description
CANOPEN-MODBUS TCP 2-PORT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CANopen®, Modbus Gateway
Datasheet
 Datasheet
EDA/CAD Models
AB7319-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
CANopen®, Modbus
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.046,50000 €1.046,50 €
Manufacturers Standard Package
Unit Price without VAT:1.046,50000 €
Unit Price with VAT:1.245,33500 €