
AB7306-B | |
|---|---|
DigiKey Part Number | 1976-1007-ND |
Manufacturer | |
Manufacturer Product Number | AB7306-B |
Description | CANOPEN-ETHERNET/IP CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CANopen®, EtherNet/IP™ Gateway |
Datasheet | Datasheet |
EDA/CAD Models | AB7306-B Models |
Category | Modulation or Protocol CANopen®, EtherNet/IP™ |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Data Rate (Max) 1Mbps |
Part Status Active | Base Product Number |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.460,18000 € | 1.460,18 € |
| Unit Price without VAT: | 1.460,18000 € |
|---|---|
| Unit Price with VAT: | 1.737,61420 € |



