
AB7304-B | |
|---|---|
DigiKey Part Number | AB7304-B-ND |
Manufacturer | |
Manufacturer Product Number | AB7304-B |
Description | CANOPEN TO CANOPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CANopen® Gateway Ethernet, DB-9, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol CANopen® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, USB |
Part Status Active | Data Rate (Max) 1Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.798,94000 € | 1.798,94 € |
| Unit Price without VAT: | 1.798,94000 € |
|---|---|
| Unit Price with VAT: | 2.140,73860 € |

