
AB7303-B | |
|---|---|
DigiKey Part Number | AB7303-B-ND |
Manufacturer | |
Manufacturer Product Number | AB7303-B |
Description | CANOPEN TO CONTROLNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CANopen®, ControlNet™ Gateway Ethernet, RJ-45, DB-9, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol CANopen®, ControlNet™ |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, DB-9, USB |
Part Status Active | Data Rate (Max) 5Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.822,46000 € | 2.822,46 € |
| Unit Price without VAT: | 2.822,46000 € |
|---|---|
| Unit Price with VAT: | 3.358,72740 € |

