
AB7003-B | |
|---|---|
DigiKey Part Number | 1976-1001-ND |
Manufacturer | |
Manufacturer Product Number | AB7003-B |
Description | CONV, SERIAL TO CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter, Serial to CAN Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
EDA/CAD Models | AB7003-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Converter, Serial to CAN | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.046,50000 € | 1.046,50 € |
| Unit Price without VAT: | 1.046,50000 € |
|---|---|
| Unit Price with VAT: | 1.245,33500 € |

