
1.01.0353.22012 | |
|---|---|
DigiKey Part Number | 1976-1064-ND |
Manufacturer | |
Manufacturer Product Number | 1.01.0353.22012 |
Description | IXXAT USB-CAN FD PROF 2X CAN FD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to CAN | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Female (2) | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | RJ45 Male to D - Sub 09 Male Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.009,67000 € | 1.009,67 € |
| Unit Price without VAT: | 1.009,67000 € |
|---|---|
| Unit Price with VAT: | 1.201,50730 € |



