20 MHz ±25ppm Crystal 32pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49US9S2000BMDAWEECE-B

DigiKey Part Number
3305-49US9S2000BMDAWEECE-B-ND
Manufacturer
Manufacturer Product Number
49US9S2000BMDAWEECE-B
Description
CRYSTAL 20MHZ -40 ~ +85C 32PF
Customer Reference
Detailed Description
20 MHz ±25ppm Crystal 32pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from HKC/Hong Kong X'tals Ltd
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.