
49SMSS0870BMDAJDGEE-TR | |
|---|---|
DigiKey Part Number | 3305-49SMSS0870BMDAJDGEE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49SMSS0870BMDAJDGEE-TR |
Description | Crystal: 8.704MHz, 20ppm, 50ppm, |
Customer Reference | |
Detailed Description | 8.704 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.704 MHz | Size / Dimension 0.445" L x 0.150" W (11.30mm x 3.81mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.161" (4.10mm) |
Frequency Tolerance ±20ppm |

