New at DigiKey
8 MHz ±10ppm Crystal 10pF 35 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SMSS0800AJBAEBGLE-CT

DigiKey Part Number
3305-49SMSS0800AJBAEBGLE-CT-ND
Manufacturer
Manufacturer Product Number
49SMSS0800AJBAEBGLE-CT
Description
Crystal: 8MHz, 10ppm, 10pF, 35
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 10pF 35 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Packaging
Strip
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
MHz Crystal
Mounting Type
Surface Mount
Frequency
8 MHz
Package / Case
Frequency Stability
±50ppm
Supplier Device Package
HC-49/US
Frequency Tolerance
±10ppm
Size / Dimension
0.488" L x 0.173" W (12.40mm x 4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from HKC/Hong Kong X'tals Ltd
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.