New at DigiKey
Image for 49SMSS0800AF3AKBGLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49SMSS0800AF3AKBGLE

DigiKey Part Number
3305-49SMSS0800AF3AKBGLE-ND
Manufacturer
Manufacturer Product Number
49SMSS0800AF3AKBGLE
Description
SS, 8MHz, 10ppm, 50ppm, 20pF, 3
Customer Reference
Detailed Description
±10ppm Crystal 20pF HC-49/US
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency Stability
±50ppm
Supplier Device Package
HC-49/US
Frequency Tolerance
±10ppm
Size / Dimension
0.488" L x 0.173" W (12.40mm x 4.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 65 days from HKC/Hong Kong X'tals Ltd
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.