New at DigiKey
±50ppm Crystal 18pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3225S42500ACEAJDEDE

DigiKey Part Number
3305-3225S42500ACEAJDEDE-ND
Manufacturer
Manufacturer Product Number
3225S42500ACEAJDEDE
Description
C7, 25MHz, 20ppm, 30ppm, 18pF,
Customer Reference
Detailed Description
±50ppm Crystal 18pF 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency Stability
±50ppm
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Tolerance
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 65 days from HKC/Hong Kong X'tals Ltd
A separate 46,74 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.