
3225S41600AQEADFEEE | |
|---|---|
DigiKey Part Number | 3305-3225S41600AQEADFEEE-ND |
Manufacturer | |
Manufacturer Product Number | 3225S41600AQEADFEEE |
Description | C7, 16MHz, 30ppm, 30ppm, 9pF, 5 |
Customer Reference | |
Detailed Description | ±30ppm Crystal 9pF 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |

