
2016S43200AQCACBBFE | |
|---|---|
DigiKey Part Number | 3305-2016S43200AQCACBBFE-ND |
Manufacturer | |
Manufacturer Product Number | 2016S43200AQCACBBFE |
Description | CQ, 32MHz, 10ppm, 10ppm, 8pF, 6 |
Customer Reference | |
Detailed Description | ±10ppm Crystal 8pF 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |

