
HJ-P3060_LD-P800 | |
|---|---|
DigiKey Part Number | 6043-HJ-P3060_LD-P800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-P3060_LD-P800 |
Description | LORA wireless module passive cry |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 830MHz ~ 880MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -144dBm |
Mfr | Serial Interfaces GPIO, SPI |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part PAN3060 |
DigiKey Programmable Verified | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Receiving 4.1mA |
Protocol | Current - Transmitting 13mA ~ 100mA |
Modulation BPSK, FSK, GFSK, GMSK, LoRa, MSK | Mounting Type Surface Mount |
Frequency 830MHz ~ 880MHz | Operating Temperature -45°C ~ 85°C |
Data Rate 57.6kbps | Package / Case LGA Module |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 100 | 1,14740 € | 114,74 € |
| 1.000 | 1,10487 € | 1.104,87 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

