
HJ-LPWE5_A400 | |
|---|---|
DigiKey Part Number | 6043-HJ-LPWE5_A400-ND |
Manufacturer | |
Manufacturer Product Number | HJ-LPWE5_A400 |
Description | Chip level SIP LORA wireless SOC |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 410MHz ~ 470MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, LoRa, MSK | |
Frequency | 410MHz ~ 470MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32WLE5JE, STM32WLE5 | |
Memory Size | 256kB Flash, 64kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V, 3V ~ 3.6V | |
Current - Receiving | 4.82mA | |
Current - Transmitting | 32mA ~ 107mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 100 | 5,83490 € | 583,49 € |
| 1.000 | 5,24966 € | 5.249,66 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

