
HJ-531IMF_EVB | |
|---|---|
DigiKey Part Number | 6043-HJ-531IMF_EVBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-531IMF_EVB |
Description | EVAL BOARD HJ-531IMF-- no firmwa |
Customer Reference | |
Detailed Description | DA14530, DA14531, HJ-531IMF - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Antenna(s) On-Board |
Manufacturer HJSIP | Utilized IC / Part DA14530, DA14531, HJ-531IMF |
Packaging Tape & Reel (TR) | Note USB kit integrated with AWS IoT Core, supports AWS ExpressLink connectivity, Wi-Fi 802.11b/g/n, OTA, AT-command set. |
Part Status Active | RF Type Bluetooth® 5.x (BLE) |
Type Transceiver; Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 100 | 5,77930 € | 577,93 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

