
HJ-380IMH | |
|---|---|
DigiKey Part Number | 6043-HJ-380IMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-380IMH |
Description | Chip level SIP Bluetooth module- |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, NFC ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, Bluetooth, NFC | |
Protocol | ||
Modulation | GFSK, FSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, JTAG, SPI, PWM, UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 100 | 4,71610 € | 471,61 € |
| 1.000 | 4,47512 € | 4.475,12 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

