Network Switch - Unmanaged 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR40-5TX-PN

DigiKey Part Number
1797-SSR40-5TX-PN-ND
Manufacturer
Manufacturer Product Number
SSR40-5TX-PN
Description
5 X,10/100/1000BASE-T, TP CABLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9.6V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1249,59000 €249,59 €
Manufacturers Standard Package
Unit Price without VAT:249,59000 €
Unit Price with VAT:297,01210 €