
SPR40-8TX-EEC | |
|---|---|
DigiKey Part Number | 1797-SPR40-8TX-EEC-ND |
Manufacturer | |
Manufacturer Product Number | SPR40-8TX-EEC |
Description | UNMANAGED ETHERNET RAIL SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6V ~ 32V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,35000 € | 427,35 € |
| Unit Price without VAT: | 427,35000 € |
|---|---|
| Unit Price with VAT: | 508,54650 € |

