SPIDER-SL-20-04T1M29999SY9HHHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPIDER-SL-20-04T1M29999SZ9HHHH

DigiKey Part Number
1797-1008-ND
Manufacturer
Manufacturer Product Number
SPIDER-SL-20-04T1M29999SZ9HHHH
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
-
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1246,84000 €246,84 €
Manufacturers Standard Package
Unit Price without VAT:246,84000 €
Unit Price with VAT:293,73960 €