
SPIDER-PL-20-05T1999999TY9HHHH | |
|---|---|
DigiKey Part Number | 1797-1028-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER-PL-20-05T1999999TY9HHHH |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Hirschmann | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9.6 ~ 32VDC |
Part Status Obsolete | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 5 | Base Product Number |

