Direct

SPIDER II 8TX | |
|---|---|
DigiKey Part Number | 1797-1005-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER II 8TX |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Hirschmann | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 18 ~ 32VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPIDER-SL-20-08T1999999SY9HHHH | Hirschmann | 0 | 1797-1003-ND | 185,76000 € | Direct |


