
SPIDER II 16TX EEC | |
|---|---|
DigiKey Part Number | 1797-1016-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER II 16TX EEC |
Description | NETWORK SWITCH-UNMANAGED 16 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |


