
RPSS75-24V-EEC | |
|---|---|
DigiKey Part Number | 1797-RPSS75-24V-EEC-ND |
Manufacturer | |
Manufacturer Product Number | RPSS75-24V-EEC |
Description | DIN RAIL 24 V POWER SUPPLY UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.125A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.125A |
Manufacturer Hirschmann | Power (Watts) 75W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features IP20 |
Input Type AC | Size / Dimension 4.02" L x 1.06" W x 4.87" H (102.0mm x 27.0mm x 123.6mm) |
Number of Outputs 1 | Approval Agency CE, BIS, RCM, UKCA |
AC Voltage - Input 85 ~ 240 VAC | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,34000 € | 127,34 € |
| 10 | 111,92200 € | 1.119,22 € |
| 25 | 106,31880 € | 2.657,97 € |
| 50 | 102,26780 € | 5.113,39 € |
| Unit Price without VAT: | 127,34000 € |
|---|---|
| Unit Price with VAT: | 151,53460 € |

