
RPSS480-48V EEC | |
|---|---|
DigiKey Part Number | 1797-RPSS480-48VEEC-ND |
Manufacturer | |
Manufacturer Product Number | RPSS480-48V EEC |
Description | DIN RAIL 48 V POWER SUPPLY UNIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Hirschmann | Power (Watts) 480W |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features IP20 |
Input Type AC | Size / Dimension 4.60" L x 2.20" W x 4.87" H (116.8mm x 56.0mm x 123.6mm) |
Number of Outputs 1 | Approval Agency CE, BIS, RCM, UKCA |
AC Voltage - Input 90 ~ 240 VAC | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,76000 € | 446,76 € |
| 10 | 392,66900 € | 3.926,69 € |
| Unit Price without VAT: | 446,76000 € |
|---|---|
| Unit Price with VAT: | 531,64440 € |

