
OWL 4G NORTH AMERICA + WLAN | |
|---|---|
DigiKey Part Number | 1797-OWL4GNORTHAMERICA+WLAN-ND |
Manufacturer | |
Manufacturer Product Number | OWL 4G NORTH AMERICA + WLAN |
Description | LTE ETHERNET GATEWAY, USA, CANAD |
Customer Reference | |
Detailed Description | 4G WCDMA, LTE Router AT&T, Verizon Ethernet, RJ-45, RS-232, RS-485 |
Category | Frequency 600MHZ, 700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz |
Manufacturer Hirschmann | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, RS-485 |
Part Status Obsolete | Data Rate (Max) 150Mbps |
Function Router | Base Product Number |
Modulation or Protocol WCDMA, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.384,44000 € | 1.384,44 € |
| Unit Price without VAT: | 1.384,44000 € |
|---|---|
| Unit Price with VAT: | 1.647,48360 € |

