
OWL 4G EUROPE + WLAN | |
|---|---|
DigiKey Part Number | 1797-OWL4GEUROPE+WLAN-ND |
Manufacturer | |
Manufacturer Product Number | OWL 4G EUROPE + WLAN |
Description | LTE ETHERNET GATEWAY, EUROPE, WL |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA+, LTE, UMTS Router Ethernet, RS-232, RS-485 |
Category | Frequency 700MHz, 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz |
Manufacturer Hirschmann | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, RS-485 |
Part Status Obsolete | Sensitivity -157dBm |
Function Router | Data Rate (Max) 150Mbps |
Modulation or Protocol EDGE, GPRS, GSM, HSPA+, LTE, UMTS | Base Product Number |

