
OWL 4G AUSTRALIA + WLAN | |
|---|---|
DigiKey Part Number | 1797-OWL4GAUSTRALIA+WLAN-ND |
Manufacturer | |
Manufacturer Product Number | OWL 4G AUSTRALIA + WLAN |
Description | LTE ETHERNET GATEWAY, AUSTRALIA, |
Customer Reference | |
Detailed Description | 4G EDGE, CDMA, GPRS, GSM, HSPA+, LTE, UMTS Router Ethernet, RS-232, RS-485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, CDMA, GPRS, GSM, HSPA+, LTE, UMTS | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-485 | |
Sensitivity | -157dBm | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |

