Network Switch - Managed 8 Ports IP65, IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 8 Ports IP65, IP67
OCTOPUS-8TX-EEC-M-2S-2-of-3
OCTOPUS-8TX-EEC-M-2S-3-of-3

OCTOPUS 8TX-EEC-M-2S

DigiKey Part Number
1797-OCTOPUS8TX-EEC-M-2S-ND
Manufacturer
Manufacturer Product Number
OCTOPUS 8TX-EEC-M-2S
Description
MANAGED IP67 SWITCH, 8 PORTS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP65, IP67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
16.8V ~ 45V
Ingress Protection
IP65, IP67
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.796,68000 €1.796,68 €
Manufacturers Standard Package
Unit Price without VAT:1.796,68000 €
Unit Price with VAT:2.138,04920 €