
MTS2724-6X-MP-E | |
|---|---|
DigiKey Part Number | 1797-MTS2724-6X-MP-E-ND |
Manufacturer | |
Manufacturer Product Number | MTS2724-6X-MP-E |
Description | 24*GE POE/POE+, 4*10G SFP+ SLOTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch 30 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed + SFP | |
Number of Ports | 30 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | 4 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP+ | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.585,19000 € | 4.585,19 € |
| Unit Price without VAT: | 4.585,19000 € |
|---|---|
| Unit Price with VAT: | 5.456,37610 € |

