
MIPP-HD-2L9P-01 | |
|---|---|
DigiKey Part Number | MIPP-HD-2L9P-01-ND |
Manufacturer | |
Manufacturer Product Number | MIPP-HD-2L9P-01 |
Description | MIPP/HD/2L9P/2L9P/XXXX/XXXX/XXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports |
Datasheet | Datasheet |
Category | Number of Ports 24 |
Manufacturer Hirschmann | Fiber Ports 24 |
Packaging Bulk | Fiber Type Singlemode |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Managed | Operating Temperature -20°C ~ 70°C |
Configuration Fixed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.512,53000 € | 1.512,53 € |
| Unit Price without VAT: | 1.512,53000 € |
|---|---|
| Unit Price with VAT: | 1.799,91070 € |

