
MIPP-GD-2S9P | |
|---|---|
DigiKey Part Number | MIPP-GD-2S9P-ND |
Manufacturer | |
Manufacturer Product Number | MIPP-GD-2S9P |
Description | MIPP/GD/2S9P/XXXX/XXXX/XXXX/XXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 24 |
Manufacturer Hirschmann | Fiber Type Singlemode |
Packaging Bulk | Connector Type SC |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Managed | Operating Temperature -20°C ~ 70°C |
Configuration Fixed | Base Product Number |
Number of Ports 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,41000 € | 711,41 € |
| Unit Price without VAT: | 711,41000 € |
|---|---|
| Unit Price with VAT: | 846,57790 € |

