
MIPP-BD-CUE4 | |
|---|---|
DigiKey Part Number | MIPP-BD-CUE4-ND |
Manufacturer | |
Manufacturer Product Number | MIPP-BD-CUE4 |
Description | MIPP/BD/CUE4/CSD4/XXXX/XXXX/XXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 1 Ports |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Manufacturer Hirschmann | Copper Ports 4 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Managed | Operating Temperature -20°C ~ 70°C |
Configuration Fixed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,03000 € | 487,03 € |
| Unit Price without VAT: | 487,03000 € |
|---|---|
| Unit Price with VAT: | 579,56570 € |

