
MIPP-AD-1S3N | |
|---|---|
DigiKey Part Number | MIPP-AD-1S3N-ND |
Manufacturer | |
Manufacturer Product Number | MIPP-AD-1S3N |
Description | MIPP/AD/1S3N/XXXX/XXXX/XXXX/XXXX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 12 |
Manufacturer Hirschmann | Fiber Type Multimode |
Packaging Bulk | Connector Type SC |
Part Status Active | Mounting Type DIN Rail |
Type Switch - Managed | Operating Temperature -20°C ~ 70°C |
Configuration Fixed | Base Product Number |
Number of Ports 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,38000 € | 395,38 € |
| Unit Price without VAT: | 395,38000 € |
|---|---|
| Unit Price with VAT: | 470,50220 € |

