
MACH102-8TP-R | |
|---|---|
DigiKey Part Number | 1797-1020-ND |
Manufacturer | |
Manufacturer Product Number | MACH102-8TP-R |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | Up to 2 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | 2 (SFP) | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |

