
M-SFP-SX/LC | |
|---|---|
DigiKey Part Number | 1797-1009-ND |
Manufacturer | |
Manufacturer Product Number | M-SFP-SX/LC |
Description | 1000BASE-SX MULTI-MODE SFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 850nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 € | 293,34 € |
| 10 | 253,54700 € | 2.535,47 € |
| 25 | 243,61400 € | 6.090,35 € |
| Unit Price without VAT: | 293,34000 € |
|---|---|
| Unit Price with VAT: | 349,07460 € |



