


LRS42-7TX/3SFP/1C | |
|---|---|
DigiKey Part Number | 1797-LRS42-7TX/3SFP/1C-ND |
Manufacturer | |
Manufacturer Product Number | LRS42-7TX/3SFP/1C |
Description | LITE MANAGED INDUSTRIAL SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 4 |
Manufacturer Hirschmann | Fiber Type SFP |
Series | SFP/XFP Ports 4 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 1 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 46V ~ 57V |
Number of Ports 12 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail |
Copper Type 10/100, 10/100/1000 | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.739,56000 € | 1.739,56 € |
| Unit Price without VAT: | 1.739,56000 € |
|---|---|
| Unit Price with VAT: | 2.070,07640 € |

