
HNT000503 | |
|---|---|
DigiKey Part Number | HNT000503-ND |
Manufacturer | |
Manufacturer Product Number | HNT000503 |
Description | RS20-2400M2T1SDAPHHXX.X. |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 24 | |
Copper Ports | 24 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6 ~ 60VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

