
HNT000223 | |
|---|---|
DigiKey Part Number | HNT000223-ND |
Manufacturer | |
Manufacturer Product Number | HNT000223 |
Description | RS20-0900VVS2EDAPHHXX.X. |
Customer Reference | |
Detailed Description | Network Switch - Managed 9 Ports IP20 |
Category | Copper Ports 9 |
Manufacturer Hirschmann | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9.6 ~ 60VDC |
Part Status Obsolete | Ingress Protection IP20 |
Type Switch - Managed | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 70°C |
Number of Ports 9 | Base Product Number |

