GECKO 8TX/-PN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Hirschmann
In Stock: 1
Unit Price: 1.413,91000 €
Datasheet

MFR Recommended


Hirschmann
In Stock: 2
Unit Price: 1.214,99000 €
Datasheet
Image for GECKO 8TX/-PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GECKO 8TX/-PN

DigiKey Part Number
1797-GECKO8TX/-PN-ND
Manufacturer
Manufacturer Product Number
GECKO 8TX/-PN
Description
GECKO 8TX/-PN
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1868,29000 €868,29 €
Manufacturers Standard Package
Unit Price without VAT:868,29000 €
Unit Price with VAT:1.033,26510 €