
CA 6 W LS | |
|---|---|
DigiKey Part Number | 1797-CA6WLS-ND |
Manufacturer | |
Manufacturer Product Number | CA 6 W LS |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 7 (6 + PE) | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.472" (6.00mm ~ 12.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Plastic | Applications Industrial |
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled | Base Product Number |
Contact Finish - Mating Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 14,11900 € | 141,19 € |
| 25 | 13,23520 € | 330,88 € |
| 50 | 12,60360 € | 630,18 € |
| 100 | 12,00230 € | 1.200,23 € |
| 250 | 11,25152 € | 2.812,88 € |
| 500 | 10,71514 € | 5.357,57 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,77780 € |


