
CA 6 GD | |
|---|---|
DigiKey Part Number | 1797-CA6GD-ND |
Manufacturer | |
Manufacturer Product Number | CA 6 GD |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 (6 + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Flange | Voltage Rating 250VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 90°C |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Orientation Keyed | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 12,53900 € | 125,39 € |
| 25 | 11,75360 € | 293,84 € |
| 50 | 11,19280 € | 559,64 € |
| 100 | 10,65890 € | 1.065,89 € |
| 250 | 9,99200 € | 2.498,00 € |
| 500 | 9,51566 € | 4.757,83 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |



