
BRS30-24TX | |
|---|---|
DigiKey Part Number | 1797-BRS30-24TX-ND |
Manufacturer | |
Manufacturer Product Number | BRS30-24TX |
Description | MANAGED INDUSTRIAL SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 24 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 24 |
Manufacturer Hirschmann | Copper Type 10/100, 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 12 ~ 24V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 24 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.102,34000 € | 3.102,34 € |
| Unit Price without VAT: | 3.102,34000 € |
|---|---|
| Unit Price with VAT: | 3.691,78460 € |



