
BRS20-12TX | |
|---|---|
DigiKey Part Number | 1797-BRS20-12TX-ND |
Manufacturer | |
Manufacturer Product Number | BRS20-12TX |
Description | MANAGED INDUSTRIAL SWITCH FOR DI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 12 | |
Copper Ports | 12 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 24V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.796,82000 € | 1.796,82 € |
| Unit Price without VAT: | 1.796,82000 € |
|---|---|
| Unit Price with VAT: | 2.138,21580 € |


