802.11a/b/g/-c Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT867-RUSW99CU999AT199L999ZHX

DigiKey Part Number
1797-1037-ND
Manufacturer
Manufacturer Product Number
BAT867-RUSW99CU999AT199L999ZHX
Description
WIRELESS LAN ACCESS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11a/b/g/-c Router RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
802.11a/b/g/-c
Frequency
2.4GHz ~ 5GHz
Applications
General Purpose
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.515,59000 €1.515,59 €
Manufacturers Standard Package
Unit Price without VAT:1.515,59000 €
Unit Price with VAT:1.803,55210 €