RF ANTENNA WLAN Whip, Straight N Type Male Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

943981003

DigiKey Part Number
943981003-ND
Manufacturer
Manufacturer Product Number
943981003
Description
BAT-ANT-N-5A-IP65
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight N Type Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
Hirschmann
Number of Bands
1
Packaging
Bulk
Gain
5dBi
Part Status
Obsolete
Termination
N Type Male
RF Family/Standard
WiFi
Ingress Protection
IP67
Frequency Group
SHF (f > 4GHz)
Mounting Type
Pole Mount
Frequency (Center/Band)
5.512GHz
Height (Max)
7.520" (191.00mm)
Frequency Range
5.15GHz ~ 5.875GHz
Applications
WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.